Red Lion FANWAND721SMA technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 7 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Red Lion FANWAND721SMA to view detailed technical specifications.
No datasheet is available for this part.