Red Lion G09C0000 technical specifications.
| Depth | 2.063inch |
| Length | 10.063inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 6.472inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G09C0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.