Red Lion G306MS00 technical specifications.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G306MS00 to view detailed technical specifications.
No datasheet is available for this part.