
Red Lion G310C210 technical specifications.
| Depth | 2.441inch |
| Length | 12.827inch |
| Max Operating Temperature | 50°C |
| Memory Size | 32Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 7 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 10.4inch |
| DC Rated Voltage | 24V |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G310C210 to view detailed technical specifications.
No datasheet is available for this part.