Red Lion G315C230 technical specifications.
| Depth | 2.815inch |
| Length | 16inch |
| Max Operating Temperature | 50°C |
| Memory Size | 64Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 15inch |
| DC Rated Voltage | 24V |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G315C230 to view detailed technical specifications.
No datasheet is available for this part.