Red Lion GEM33060 technical specifications.
| Approvals | CE, IEC, EN |
| Depth | 157mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | Programmable, Front Panel , External |
| Series | GEMINI |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion GEM33060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.