Red Lion GEM33160 technical specifications.
| Approvals | CE, IEC, EN |
| Count Direction | Bidirectional |
| Depth | 157mm |
| Logic Function | Counter |
| Max Frequency | 10kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | GEMINI 3300 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion GEM33160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.