Red Lion GSFIBER-SFP-80K technical specifications.
| Data Rate | 1.25Gbps |
| Mount | Pluggable |
| Series | Sixnet® Networking |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion GSFIBER-SFP-80K to view detailed technical specifications.
No datasheet is available for this part.