Red Lion IAMA3535 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Package/Case | Module |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V, 0 ? 20 mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IAMA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IAMA3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
