Red Lion IAMS0001 technical specifications.
| Approvals | UL, EN |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IAMS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IAMS0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
