Red Lion IAMS3535 technical specifications.
| Package/Case | Module |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Type | RELAY |
| Packaging | Bulk |
| Series | IAMS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IAMS3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.