Red Lion ICM40030 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Current Rating | 75mA |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 14 |
| Operating Supply Voltage | 32V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Series | ICM4 |
| Termination | Screw |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ICM40030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
