
This 14-channel panel meter is designed for industrial automation and control applications, with a maximum operating temperature range of 0 to 50°C. It has a current rating of 125mA and operates on a supply voltage of 26V. The meter features RS-232 and RS-485 interfaces and is mounted on a DIN rail. It is CE and cULus approved and has a package quantity of one.
Red Lion ICM50000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Current Rating | 125mA |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 14 |
| Operating Supply Voltage | 26V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ICM50000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
