
Frequency to Analog Converter with 4 channels, outputting 0-10V or 0-20mA. Features DIN rail mounting and screw termination. Operates within a 0°C to 50°C temperature range with a 250V operating supply voltage. CE and cULus approvals ensure compliance.
Red Lion IFMA0065 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Operating Supply Voltage | 250V |
| Output Range | 0 ? 10 V, 0 ? 20 mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IFMA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IFMA0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
