
Analog input speed switch with a 0-25 kHz output range. Features a single channel, SPDT relay output, and screw termination. Operates on DC power from 9V to 32V with a 5A current rating. Mounts via DIN rail and measures 79.2mm (H) x 79.2mm (L) x 27.4mm (W). Approved for CE and cURus, with an operating temperature range of 0°C to 50°C.
Red Lion IFMR0036 technical specifications.
| Approvals | CE, cURus |
| Current Rating | 5A |
| Height | 79.2mm |
| Input Type | ANALOG |
| Length | 79.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 9V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 32V |
| Output Range | 0 ? 25 kHz |
| Output Type | Frequency, RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Red Lion IFMR0036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
