Red Lion IMH43062 technical specifications.
| Approvals | CE, cULus, NEMA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | IMH |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IMH43062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.