The Apollo panel mount analog output device has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for panel mounting and features an IP65 rating for protection against dust and water. The device has a weight of 1.2lb and is part of the Apollo series.
Red Lion IMI04167 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | External |
| Series | Apollo |
| Termination | Screw |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IMI04167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.