Red Lion IMP20162 technical specifications.
| Accuracy | 0.02% |
| Approvals | CE |
| Common Mode Rejection Ratio | 120dB |
| Depth | 174mm |
| Height | 49.5mm |
| Length | 96.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | Apollo |
| Termination | Screw |
| Weight | 1.2lb |
| Width | 174mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IMP20162 to view detailed technical specifications.
No datasheet is available for this part.