Red Lion IMR02160 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Apollo |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IMR02160 to view detailed technical specifications.
No datasheet is available for this part.