
Red Lion IMR02163 technical specifications.
| Package/Case | Module |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IMR02163 to view detailed technical specifications.
No datasheet is available for this part.