Red Lion LD4SS6P0 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 7.874inch |
| Logic Function | Counter |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Characters | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 26inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD4SS6P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.