Red Lion LDD00600 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 6inch |
| Number of Characters | 6 |
| Package Quantity | 1 |
| Width | 21inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LDD00600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.