Red Lion LDD0G400 technical specifications.
| Package/Case | Module |
| Color | Green |
| Display Type | Segment |
| Height | 6inch |
| Number of Characters | 4 |
| Package Quantity | 1 |
| Width | 21inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LDD0G400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.