Red Lion LIBC1000 technical specifications.
| Accuracy | 0.01% |
| Approvals | IEC, EN |
| Depth | 151.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LIBC1000 to view detailed technical specifications.
No datasheet is available for this part.