The LIBC1010 is a 4-character LCD counter from Red Lion. It features a logic function as a counter and has a maximum operating temperature of 50°C. The device is rated for IP66, making it water resistant and dust tight. It can be reset programmatically via the front panel or externally. The LIBC1010 is part of the Libra series.
Red Lion LIBC1010 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | Libra |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LIBC1010 to view detailed technical specifications.
No datasheet is available for this part.