Red Lion LPAX0500 technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 118.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LPAX0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
