Red Lion LSAHC001 technical specifications.
| Mount | Clamp |
| Package Quantity | 1 |
| Speed | 6000RPM |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LSAHC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.