
Red Lion MDMV0020 technical specifications.
| Package/Case | 200 |
| Depth | 12.7mm |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 5mA |
| Number Of Characters Per Row | 3.5 |
| Series | MDMV |
| Termination | PC Pin |
| DC Rated Voltage | 6V |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MDMV0020 to view detailed technical specifications.
No datasheet is available for this part.
