Red Lion P1610000 technical specifications.
| Accuracy | 0.3% |
| Max Input Voltage | 250V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 30V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Size | 49.5mm |
| Voltage Rating (AC) | 230V |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion P1610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
