Red Lion P1641100 technical specifications.
| Accuracy | 0.3% |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 0V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Output Type | RELAY, Analog |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | P16 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion P1641100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
