Red Lion P4810105 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Output Type | Analog |
| Package Quantity | 1 |
| Size | 49.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion P4810105 to view detailed technical specifications.
No datasheet is available for this part.