Red Lion PAXCK000 technical specifications.
| Accuracy | 0.01% |
| Approvals | CSA, cULus, NEMA |
| Color | Red |
| Depth | 1.95inch |
| Height | 49.5mm |
| Isolation Voltage | 2.3kV |
| Length | 4.2inch |
| Max Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 250V |
| Memory Type | EEPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (AC) | 85V |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.631lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXCK000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
