Red Lion PAXI0010 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, NEMA |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 11V |
| Package Quantity | 1 |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXI0010 to view detailed technical specifications.
No datasheet is available for this part.