Red Lion PAXI0020 technical specifications.
| Approvals | CSA, cULus, NEMA |
| Depth | 104.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 250V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXI0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
