Red Lion PAXI0110 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXI0110 to view detailed technical specifications.
No datasheet is available for this part.