
Red Lion PAXLPT00 technical specifications.
| Approvals | UL |
| Contact Current Rating | 8mA |
| Depth | 104.1mm |
| Height | 49.5mm |
| Length | 96.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PAX®LITE |
| Termination | Screw |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLPT00 to view detailed technical specifications.
No datasheet is available for this part.
