Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion PAXLR000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Count Direction | Bidirectional |
| Depth | 104.1mm |
| Height | 50mm |
| Input Current | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 250V |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | PAX®LITE, PAXLR |
| Termination | Screw |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLR000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
