
Red Lion PAXLSG00 technical specifications.
| Approvals | NEMA |
| Depth | 53.4mm |
| Height | 49.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLSG |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLSG00 to view detailed technical specifications.
No datasheet is available for this part.