
Industrial digital panel meter featuring a 5-character display with 0.12% accuracy. Rated IP65 for water and dust resistance, this panel mount meter operates from 0°C to 50°C and requires a 125V supply. Termination is via screw terminals, and the unit has a depth of 104.1mm.
Red Lion PAXP0000 technical specifications.
| Accuracy | 0.12% |
| Approvals | UL, CE |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXP0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
