
5-digit panel meter featuring 0.12% accuracy, designed for industrial automation and control applications. Operating within a 0°C to 50°C temperature range, this water-resistant and dust-tight component (IP65 rated) requires a 11V to 36V DC supply voltage. Panel-mountable with screw termination, it offers a depth of 104.1mm and a power consumption of 11W. UL and CE approvals confirm its compliance with industry standards.
Red Lion PAXP0010 technical specifications.
| Accuracy | 0.12% |
| Approvals | UL, CE |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Power Consumption | 11W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXP0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
