Red Lion PAXR0000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Height | 50mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXR0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
