
Sunlight-readable panel meter featuring a 0.56-inch red display with 6 characters per row. Offers 0.01% accuracy and 2.3kV isolation voltage, operating from 85 to 250 VAC with an 18 VA rating. Designed for panel mounting with screw termination, it boasts IP66, water-resistant, and dust-tight ratings. This timer operates between -10°C and 50°C and includes EEPROM non-volatile memory.
Red Lion PAXTM000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA, cULus, NEMA |
| Color | Red |
| Depth | 104.1mm |
| Height | 49.5mm |
| Isolation Voltage | 2.3kV |
| Length | 104mm |
| Max Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 250V |
| Memory Type | EEPROM, Non-Volatile |
| Min Operating Temperature | -10°C |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel |
| RoHS Compliant | Yes |
| Series | PAXTM |
| Termination | Screw |
| Weight | 0.632lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXTM000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
