Red Lion PAXTM100 technical specifications.
| Count Direction | Up |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel |
| Series | PAXTM |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXTM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.