The PCU01001 is a dual analog PID process controller with on/off and proportional control methods. It features a panel mount design and operates within a temperature range of 0 to 50°C. The controller has a screw termination and weighs 1.3 pounds.
Red Lion PCU01001 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Series | PCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PCU01001 to view detailed technical specifications.
No datasheet is available for this part.