Red Lion PFM3212A technical specifications.
| Color | Green, Red, Orange |
| Height | 3.4inch |
| Interface | RS-485 |
| Length | 38.8inch |
| Mount | Wall |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 110V |
| Width | 10.9inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PFM3212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.