Red Lion PFM6412B technical specifications.
| Color | Green, Red, Orange |
| Height | 3.4inch |
| Interface | RS-485 |
| Length | 39.3inch |
| Mount | Wall |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 220V |
| Width | 22.6inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PFM6412B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.