Red Lion PTV00000 technical specifications.
| Package/Case | 200 |
| Interface | RS-232, USB |
| Mount | DIN Rail |
| Packaging | Bulk |
| Resolution (height) | 780pixel |
| Resolution (width) | 1280pixel |
| Series | PTV |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PTV00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
