
This PID process controller features a control method of on/off and proportional (PID) with an LCD display. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is rated for IP65, water resistant, and dust tight, and is mounted to a panel via screw termination.
Red Lion PXU10030 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PXU |
| Termination | Screw |
| Weight | 0.488lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PXU10030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
