Red Lion SL-6RS-4ST-D1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Series | Sixnet Networking |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SL-6RS-4ST-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.