
Red Lion SL-9ES-3SC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 9 |
| Ratings | IP40 |
| Series | Sixnet Networking |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SL-9ES-3SC to view detailed technical specifications.
No datasheet is available for this part.
